66956-004LF

Heilind Number:BRG66956-004LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66956-004LF
ECAD Model:
3D Model

Description:

66956-004LF-VERT CARD CONN D/R DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66956-004LF
Series:PV
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:8
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:5000 mOhm
Mating Cycles:1000 cycle
Voltage Rating:1250 V
SKU:BRG66956-004LF

Detailed Description

Introducing the 66956-004LF, a high-performance PV series female connector designed for reliable through-hole PCB mounting. Constructed with durable glass-filled polycarbonate housing and brass contacts plated with gold, this connector ensures secure and efficient electrical connections. With 8 contacts arranged in 2 rows, it offers ample connectivity in a compact form factor with a 2.54mm pitch. Operating seamlessly in a wide temperature range from -65°C to 125°C, it is suitable for diverse applications. The black housing color adds a sleek touch while meeting RoHS compliance standards. Featuring a voltage rating of 1250V and excellent insulation resistance of 5000 mOhm, this connector guarantees safe and consistent performance. With a contact resistance of 15 mΩ and 10 mΩ, it ensures low power loss and optimal signal transmission. Rated for 1000 mating cycles, it offers long-term durability. Perfect for hi-rel applications, the 66956-004LF is the ideal choice for demanding environments where reliability is paramount.