66956-005LF

Heilind Number:BRG66956-005LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66956-005LF
ECAD Model:
3D Model

Description:

66956-005LF-VERT CARD CONN D/R DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66956-005LF
Series:PV
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:10
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:5000 mOhm
Mating Cycles:1000 cycle
Voltage Rating:1250 V
SKU:BRG66956-005LF

Detailed Description

Introducing the 66956-005LF, a high-performance PV series connector designed for female gender applications. Constructed with durable Glass-Filled Polycarbonate housing material, this connector features 10 gold-plated brass contacts arranged in 2 rows, ensuring reliable connectivity. With a through-hole PCB mount type and a straight mount angle, installation is quick and easy. Operating within a wide temperature range of -65°C to 125°C, it is suitable for various environments. Boasting low contact resistance of 15mΩ and insulation resistance of 5000mΩ, this connector offers superior performance. Rated for 1250V, it guarantees safe power transmission. With a mating cycle of 1000, it ensures long-term durability. Perfect for hi-rel applications, this connector is a dependable choice for your PCB connectivity needs.