66956-007

Heilind Number:BRG66956-007
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66956-007
ECAD Model:
3D Model

Description:

VERT CARD CONN D/R 100C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66956-007
Series:PV
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:14
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:5000 mOhm
Mating Cycles:1000 cycle
Voltage Rating:1250 V
SKU:BRG66956-007

Detailed Description

Introducing the VERT CARD CONN D/R 100C ( 66956-007) from the PV series, a high-quality female connector designed for through-hole PCB mounting. With 14 contacts arranged in two rows, this connector offers reliable connectivity in electronic assemblies. Crafted from durable glass-filled polycarbonate, the housing ensures long-lasting performance even in harsh environments. The contacts, made of brass and plated with gold, guarantee excellent signal transmission with low contact resistance of 15 mΩ (max) and 10 mΩ (min). Operating temperature ranging from -65°C to 125°C, along with a voltage rating of 1250V, makes it suitable for a wide range of applications. The black housing color and straight mount angle provide easy identification and installation on PCBs. With RoHS compliance and a mating cycle of 1000, this connector prioritizes both environmental sustainability and longevity. Perfect for hi-rel PCB applications, the VERT CARD CONN D/R 100C is a reliable choice for your connectivity needs.