66956-008LF

Heilind Number:BRG66956-008LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66956-008LF
ECAD Model:
3D Model

Description:

VERT CARD CONN D/R 100C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66956-008LF
Series:PV
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:16
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:5000 mOhm
Mating Cycles:1000 cycle
Voltage Rating:1250 V
SKU:BRG66956-008LF

Detailed Description

The VERT CARD CONN D/R 100C, part of the PV series, is a high-performance female connector designed for through-hole PCB mounting. With 16 gold-plated brass contacts in a 2-row configuration, this connector ensures reliable signal transmission in demanding environments. Its black glass-filled polycarbonate housing offers durability and excellent insulation properties, with a wide operating temperature range from -65°C to 125°C. Featuring a 2.54mm pitch and straight mount angle, it allows for easy installation and secure mating. With a low contact resistance of 15mΩ (10mΩ initial), it guarantees efficient power delivery. This RoHS-compliant connector is rated for up to 1250V, making it suitable for a wide range of applications in the hi-rel sector. With a minimum of 1000 mating cycles, it ensures long-term performance and reliability.