66956-013

Heilind Number:BRG66956-013
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66956-013
ECAD Model:
3D Model

Description:

VERT CARD CONN D/R 100C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66956-013
Series:PV
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:26
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:5000 mOhm
Mating Cycles:1000 cycle
Voltage Rating:1250 V
SKU:BRG66956-013

Detailed Description

This VERT CARD CONN D/R 100C from the PV series is a high-quality female connector designed for through-hole PCB mounting. With 26 gold-plated brass contacts arranged in two rows, it ensures reliable and efficient signal transmission. The housing, made of durable glass-filled polycarbonate in sleek black, offers excellent mechanical strength and protection. Operating in a wide temperature range from -65 °C to 125 °C, it is suitable for various environments. With a pitch of 2.54mm and straight mount angle, it facilitates easy installation. Offering low contact resistance of 15mΩ and high insulation resistance of 5000mΩ, it guarantees optimal performance. With a voltage rating of 1250V and 1000 mating cycles, this connector is ideal for applications requiring durability and stability. Please note that it is not RoHS compliant.