66956-017

Heilind Number:BRG66956-017
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66956-017
ECAD Model:
3D Model

Description:

VERTCARDCONNDR.100CC30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66956-017
Series:PV
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:34
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:5000 mOhm
Mating Cycles:1000 cycle
Voltage Rating:1250 V
SKU:BRG66956-017

Detailed Description

VERTCARDCONNDR.100CC30AU, part of the PV series, is a high-quality female connector designed for through-hole PCB mounting. With 34 contacts arranged in 2 rows, this connector offers reliable connectivity in electronic applications. Crafted from durable glass-filled polycarbonate, it ensures long-lasting performance even in harsh environments. The contacts, made of brass and plated with gold, guarantee excellent conductivity and corrosion resistance. Operating temperature ranging from -65 °C to 125 °C, along with a voltage rating of 1250 V, make it suitable for a wide range of industrial uses. With a pitch of 2.54 mm and straight mount angle, it facilitates easy PCB assembly. Its black housing color adds a sleek finish to any design. RoHS non-compliant, this connector has an insulation resistance of 5000 mOhm and can withstand 1000 mating cycles, making it a dependable choice for your connectivity needs.