66956-025

Heilind Number:BRG66956-025
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66956-025
ECAD Model:
3D Model

Description:

VERT CARD CONN D/R 100C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66956-025
Series:PV
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:50
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:10 mΩ, 15 mΩ
Housing Color:Black
Insulation Resistance:5000 mOhm
Mating Cycles:1000 cycle
Voltage Rating:1250 V
SKU:BRG66956-025

Detailed Description

66956-025 - VERT CARD CONN D/R 100C is a high-quality PCB socket receptacle connector designed for reliable and secure vertical mounting on printed circuit boards. With a housing made of durable glass-filled polycarbonate, it offers robust protection in demanding environments. Featuring 50 gold-plated brass contacts in a 2-row configuration, it ensures efficient signal transmission with low contact resistance of 15mΩ. The straight mount angle and 2.54mm pitch allow for easy and precise installation. Operating temperature ranging from -65°C to 125°C, along with a voltage rating of 1250V, make it suitable for a wide range of applications. With RoHS compliance and a minimum insulation resistance of 5000mΩ, it meets international quality standards. Each connector is rated for 1000 mating cycles, guaranteeing long-term performance. Perfect for hi-rel applications, it offers unparalleled reliability in critical systems. Upgrade your connectivity solutions with this essential connector from our PV series.