66987-004LF

Heilind Number:BRG66987-004LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66987-004LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG DR .100-2P3S FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66987-004LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:8
Number of Rows:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
SKU:BRG66987-004LF

Detailed Description

Introducing the Duflex HSNG DR .100-2P3S FFC / FPC System, a cutting-edge connector designed for high-performance applications. Part of the Berg Duflex™ series, this connector features a durable glass-filled plastic housing in a striking blue color, ensuring both reliability and visual appeal. With 8 contacts arranged in 2 rows and a pitch of 2.54mm, it offers seamless connectivity for your electronic devices. Operating smoothly in a wide temperature range from -65°C to 125°C, it's perfect for use in diverse environments. The UL 94V-0 flammability rating guarantees safety, while the 3A current rating and 1000V voltage rating ensure efficient power transmission. Whether you're a professional in need of a high-reliability connector or a DIY enthusiast looking for top-notch components, the Duflex HSNG DR .100-2P3S FFC / FPC System is the perfect choice for your project.