66987-005LF

Heilind Number:BRG66987-005LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66987-005LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG DR.100-2P3S-SAFT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66987-005LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:10
Number of Rows:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
SKU:BRG66987-005LF

Detailed Description

Introducing the DUFLEX HSNG DR.100-2P3S-SAFT ( 66987-005LF) from our Berg Duflex™ series. This high-performance connector features a durable glass-filled plastic housing in a striking blue color, ensuring both reliability and aesthetic appeal. With 10 contacts arranged in 2 rows, it offers efficient connectivity in various applications. Operating seamlessly in temperatures ranging from -65°C to 125°C, it guarantees optimal performance in diverse environments. The UL 94V-0 flammability rating and RoHS compliance underscore its commitment to safety and environmental responsibility. With a current rating of 3A and voltage rating of 1000V, this connector is suitable for demanding tasks. Explore our Connectors, FFC & FPC Connectors, FFC, FPC, Ribbon & IDT Connectors, and Products categories to discover more. Elevate your connectivity solutions with the 66987005LF.