66987-006LF

Heilind Number:BRG66987-006LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66987-006LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG DR .100-2P3S FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66987-006LF
Pitch:2.54 mm
Housing Color:Blue
Current Rating:3 A
Number of Rows:2
Voltage Rating:1000 V
Housing Material:Glass-Filled Plastic
Number of Contacts:12
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:Berg Duflex™
SKU:BRG66987-006LF

Detailed Description

Introducing the DUFLEX HSNG DR .100-2P3S FFC/FPC System, part of the Berg Duflex™ series. This connector housing, SKU 66987-006LF, boasts a durable glass-filled plastic construction in a striking blue color. With 12 contacts arranged in 2 rows, it offers reliable connectivity for your FFC and FPC applications. Operating seamlessly in temperatures ranging from -65°C to 125°C, it ensures performance in diverse environments. UL 94V-0 rated for high flammability resistance, it guarantees safety. Featuring a 2.54mm pitch and top contact orientation, it facilitates easy installation. With a current rating of 3A and voltage rating of 1000V, it meets stringent electrical requirements. Trust in this connector for efficient and secure connections in your projects.