66987-007LF

Heilind Number:BRG66987-007LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66987-007LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG DR .100-2P3S FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66987-007LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:14
Number of Rows:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
SKU:BRG66987-007LF

Detailed Description

Introducing the 66987-007LF, a Duflex™ FFC/FPC housing system designed for high-performance applications. With a durable glass-filled plastic construction in a sleek blue color, this connector ensures reliable connectivity in demanding environments. Featuring 14 gold-plated contacts arranged in 2 rows with a 2.54mm pitch, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -65°C to 125°C, it is suitable for a wide range of industrial settings. With a UL 94V-0 flammability rating and a maximum voltage rating of 1000V, it prioritizes safety and compliance. Perfect for use in hi-rel connectors, this product guarantees superior quality and performance. Upgrade your connectivity solutions with the 66987-007LF.