66987-010LF

Heilind Number:BRG66987-010LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66987-010LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG DR .100-2P3S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66987-010LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:20
Number of Rows:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
SKU:BRG66987-010LF

Detailed Description

Introducing the 66987-010LF, a high-performance DUFLEX HSNG DR .100-2P3S connector from the renowned Berg Duflex™ series. This essential component features a durable glass-filled plastic housing in a striking blue color, ensuring reliable operation even in demanding environments. With 20 contacts arranged in 2 rows and a 2.54mm pitch, it offers seamless connectivity in various applications. Rated for a wide temperature range from -65°C to 125°C and boasting UL 94V-0 flammability certification, this connector guarantees safety and performance. RoHS compliant and with a 1000V voltage rating, it meets stringent industry standards for environmental responsibility and electrical reliability. Perfect for use in hi-rel applications, the 66987-010LF is a must-have for any project requiring top-notch connectivity solutions.