66987-014LF

Heilind Number:BRG66987-014LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66987-014LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG DR .100-2P3S FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66987-014LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:28
Number of Rows:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
SKU:BRG66987-014LF

Detailed Description

Introducing the Duflex HSNG DR .100-2P3S FFC / FPC System, SKU 66987-014LF, from the Berg Duflex™ series. This high-quality connector boasts a housing material of durable glass-filled plastic in a striking blue color. With 28 contacts arranged in two rows, it offers reliable performance for your FFC and FPC applications. Operating seamlessly in temperatures ranging from -65°C to 125°C, it guarantees versatility and efficiency in various environments. Meeting stringent safety standards, it features a UL 94V-0 flammability rating, ensuring peace of mind. With a pitch of 2.54mm, it facilitates easy installation and maintenance. Rated for 3A and 1000V, it delivers exceptional power and connectivity. Perfect for demanding applications, this connector is a must-have in your toolkit. Hi_rel: No.