66987-015LF

Heilind Number:BRG66987-015LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66987-015LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG DR .100-2P3S FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66987-015LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:30
Number of Rows:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
SKU:BRG66987-015LF

Detailed Description

Introducing the DUFLEX HSNG DR .100-2P3S FFC / FPC System, a versatile connector from the Berg Duflex™ series. Engineered with high-quality glass-filled plastic, this housing ensures durability and reliability in various applications. With 30 contacts spread across 2 rows and a 2.54 mm pitch, it offers seamless connectivity. The blue housing color adds a touch of distinction, while the top contact orientation simplifies installation. Rated UL 94V-0 for flammability, it guarantees safety and compliance. With a maximum operating temperature of 125 °C and a minimum of -65 °C, it's suitable for a wide range of environments. Boasting a current rating of 3 A and a voltage rating of 1000 V, it ensures efficient power transmission. Perfect for use in connectors, FFC & FPC systems, and more, this product combines performance and quality for your connectivity needs.