66987-017LF

Heilind Number:BRG66987-017LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66987-017LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG DR .100-2P3S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66987-017LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:34
Number of Rows:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
SKU:BRG66987-017LF

Detailed Description

Introducing the Duflex™ HSNG DR .100-2P3S connector, a crucial component for high-performance electronic systems. With a rugged housing made of glass-filled plastic in a striking blue color, this connector is built to withstand extreme temperatures ranging from -65°C to 125°C. Featuring 34 gold-plated contacts arranged in two rows with a pitch of 2.54mm, it ensures reliable connectivity in demanding applications. With a maximum voltage rating of 1000V and a current rating of 3A, this connector is suitable for a wide range of power and signal transmission needs. Additionally, its UL 94V-0 flammability rating guarantees safety and compliance with industry standards. RoHS compliant and meticulously engineered, the Duflex™ connector is the perfect choice for professionals in the aerospace, defense, and industrial sectors. Elevate your connectivity solutions with the unparalleled performance and durability of the Duflex™ HSNG DR .100-2P3S connector.