66987-032LF

Heilind Number:BRG66987-032LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66987-032LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG DR .100 FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66987-032LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:64
Number of Rows:2
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
SKU:BRG66987-032LF

Detailed Description

Introducing the 66987-032LF, a high-performance FFC/FPC connector system designed for rugged applications. Featuring 64 contacts in a 2-row configuration, this Berg Duflex™ connector ensures reliable connectivity in demanding environments. Constructed with glass-filled plastic housing in a vibrant blue color, it offers durability and visibility. With a pitch of 2.54mm and top contact orientation, it allows for easy and secure cable connections. Rated for a wide operating temperature range from -65°C to 125°C, it is suitable for use in harsh conditions. The UL 94V-0 flammability rating ensures safety compliance. With a current rating of 3A and voltage rating of 1000V, it guarantees efficient power transmission. Ideal for hi-rel applications, this connector is a versatile solution for various industries. Upgrade your connectivity with the 66987-032LF for reliable performance in critical systems.