67000-002LF

Heilind Number:BRG67000-002LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67000-002LF
ECAD Model:
3D Model

Description:

DUFLEX HSG .100 SPEC-2P3 FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67000-002LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:2
Number of Rows:1
Pitch:2.54 mm
Housing Color:Black
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
SKU:BRG67000-002LF

Detailed Description

Introducing the DUFLEX HSG .100 SPEC-2P3 FFC / FPC SYSTEMS, a cutting-edge connector part of the Berg Duflex™ series. Crafted from durable glass-filled plastic in sleek black, this connector boasts 2 contacts in a single row with a 2.54 mm pitch. Designed for top contact orientation, it meets stringent UL 94V-0 flammability standards. With a robust 3 A current rating, it ensures reliable performance in demanding applications. Ideal for use in high-speed FFC and FPC systems, this component guarantees secure and efficient connectivity. Upgrade your setup with the quality and precision of the DUFLEX HSG .100 SPEC-2P3 connector.