67000-003LF

Heilind Number:BRG67000-003LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67000-003LF
ECAD Model:
3D Model

Description:

DUFLEX HSG .100 SPEC-2P3 FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67000-003LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:3
Number of Rows:1
Pitch:2.54 mm
Housing Color:Black
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
SKU:BRG67000-003LF

Detailed Description

Introducing the 67000-003LF, a durable and efficient FFC / FPC system designed for high-performance applications. Part of the Berg Duflex™ series, this connector features a robust housing made of glass-filled plastic in sleek black, ensuring long-lasting reliability. With 3 contacts arranged in a single row at a 2.54mm pitch, it offers seamless connectivity. The UL 94V-0 flammability rating guarantees safety, while the 3A current rating supports power-intensive operations. Ideal for use in various industries, this connector is a crucial component for your connectivity needs.