67000-007LF

Heilind Number:BRG67000-007LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67000-007LF
ECAD Model:
3D Model

Description:

DUFLEX HSG .100 SPEC-2P3 FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67000-007LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:7
Number of Rows:1
Pitch:2.54 mm
Housing Color:Black
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
SKU:BRG67000-007LF

Detailed Description

Introducing the Berg Duflex™ FFC/FPC System, SKU 67000-007LF, designed for high-performance connectivity in electronic applications. This sleek and durable system features a glass-filled plastic housing in a striking black color, ensuring both aesthetic appeal and robust construction. With seven contacts arranged in a single row at a pitch of 2.54mm, it offers efficient and reliable signal transmission. The top contact orientation allows for easy mating and unmating, while the UL 94V-0 flammability rating guarantees safety in operation. With a current rating of 3A, this connector is ideal for a wide range of applications in various industries. Trust in the Berg Duflex™ FFC/FPC System for seamless and secure connections in your electronic designs.