67000-008LF

Heilind Number:BRG67000-008LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67000-008LF
ECAD Model:
3D Model

Description:

DUFLEX HSG .100 SPEC-2P3 FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67000-008LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:8
Number of Rows:1
Pitch:2.54 mm
Housing Color:Black
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
SKU:BRG67000-008LF

Detailed Description

Introducing the 67000-008LF, a cutting-edge FFC/FPC system from the Berg Duflex™ series. This high-performance connector features a durable glass-filled plastic housing in sleek black, housing 8 contacts in a single row with a 2.54mm pitch. Perfect for demanding applications, it boasts a UL 94V-0 flammability rating and a 3A current rating, ensuring reliability and safety. With a top contact orientation, it offers easy and efficient connectivity. Whether for industrial or commercial use, this connector is a top choice for professionals in need of quality and performance. Elevate your connectivity with the 67000-008LF.