67000-010LF

Heilind Number:BRG67000-010LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67000-010LF
ECAD Model:
3D Model

Description:

DUFLEX HSG .100 SPEC-2P3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67000-010LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:10
Number of Rows:1
Pitch:2.54 mm
Housing Color:Black
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
SKU:BRG67000-010LF

Detailed Description

Introducing the 67000-010LF, a high-performance DUFLEX HSG .100 SPEC-2P3 connector from the renowned Berg Duflex™ series. Crafted with durable glass-filled plastic housing in sleek black, this connector features 10 contacts arranged in a single row with a 2.54 mm pitch. Perfect for demanding applications, it boasts a UL 94V-0 flammability rating and a 3 A current rating, ensuring reliable performance and safety. With full RoHS compliance, you can trust in its environmental responsibility. Ideal for use in industrial and electronic settings, this connector is a vital component for your connectivity needs.