67000-011LF

Heilind Number:BRG67000-011LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67000-011LF
ECAD Model:
3D Model

Description:

DUFLEX HSG .100 SPEC-2P3 FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67000-011LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:11
Number of Rows:1
Pitch:2.54 mm
Housing Color:Black
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
SKU:BRG67000-011LF

Detailed Description

Introducing the DUFLEX HSG .100 SPEC-2P3 FFC / FPC SYSTEMS, a cutting-edge connector from the Berg Duflex™ series. Crafted from durable glass-filled plastic in a sleek black housing, this connector boasts 11 contacts arranged in a single row with a pitch of 2.54mm. Engineered for top contact orientation, it offers a secure and efficient connection for your electronic devices. With a UL 94V-0 flammability rating and a current rating of 3A, it ensures safety and reliability in any application. Perfect for high-speed data transmission and power delivery, this connector is a vital component for FFC, FPC, and ribbon cable systems. Upgrade your connectivity with the DUFLEX HSG .100 SPEC-2P3 and experience seamless performance like never before.