67000-012LF

Heilind Number:BRG67000-012LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67000-012LF
ECAD Model:
3D Model

Description:

DUFLEX HSG .100 SPEC-2P3 FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67000-012LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:12
Number of Rows:1
Pitch:2.54 mm
Housing Color:Black
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
SKU:BRG67000-012LF

Detailed Description

Introducing the 67000-012LF, a cutting-edge FFC/FPC system from our Berg Duflex™ series. Engineered for high performance, this housing boasts a durable glass-filled plastic construction in sleek black, meeting stringent UL 94V-0 flammability standards. With 12 contacts arranged in a single row at a 2.54mm pitch, it offers seamless connectivity for your electronic devices. The top contact orientation and 3A current rating ensure reliable operation in any application. Perfect for high-speed data transmission and power delivery, this connector excels in demanding environments. Trust in the 67000-012LF for premium connectivity solutions that meet your exacting requirements.