67000-013LF

Heilind Number:BRG67000-013LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67000-013LF
ECAD Model:
3D Model

Description:

DUFLEX HSG .100 SPEC-2P3 FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67000-013LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:13
Number of Rows:1
Pitch:2.54 mm
Housing Color:Black
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
SKU:BRG67000-013LF

Detailed Description

Introducing the DUFLEX HSG .100 SPEC-2P3 FFC/FPC SYSTEMS, a cutting-edge connectivity solution from the Berg Duflex™ series. Crafted from durable Glass-Filled Plastic in sleek Black, this housing features 13 gold-plated contacts arranged in a single row with a 2.54mm pitch. With a top contact orientation and UL 94V-0 flammability rating, it ensures reliable performance and safety. Capable of handling up to 3A of current, it's ideal for demanding applications in the aerospace and defense industries. Trust in the Berg Duflex™ 67000013LF for secure and efficient FFC/FPC connections.