67000-014LF

Heilind Number:BRG67000-014LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67000-014LF
ECAD Model:
3D Model

Description:

DUFLEX HSG .100 SPEC-2P3 FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67000-014LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:14
Number of Rows:1
Pitch:2.54 mm
Housing Color:Black
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
SKU:BRG67000-014LF

Detailed Description

Introducing the DUFLEX HSG .100 SPEC-2P3 FFC / FPC SYSTEMS, a cutting-edge connector from the Berg Duflex™ series. Crafted with high-quality glass-filled plastic, this component boasts 14 contacts in a single row, with a precise 2.54mm pitch for seamless connectivity. The sleek black housing not only adds a touch of sophistication but also meets UL 94V-0 flammability standards for enhanced safety. With a current rating of 3A, it guarantees reliable performance in various applications. Perfect for FFC & FPC systems, this connector is a must-have for professionals seeking top-tier quality and durability. Elevate your connectivity solutions with the DUFLEX HSG .100 SPEC-2P3.