67013-002LF

Heilind Number:BRG67013-002LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67013-002LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67013-002LF
Pitch:2.54 mm
Housing Color:Blue
Current Rating:3 A
Number of Rows:1
Voltage Rating:1000 V
Housing Material:Glass-Filled Plastic
Number of Contacts:2
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:Berg Duflex™
SKU:BRG67013-002LF

Detailed Description

Introducing the DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS, a vital component in the Berg Duflex™ series. Constructed from durable Glass-Filled Plastic, this connector features 2 contacts in a single row, offering reliable connectivity. With a pitch of 2.54 mm, it ensures precise alignment in various applications. The housing, in a sleek blue color, is not only aesthetically pleasing but also UL 94V-0 rated for high flammability resistance. Operating flawlessly in temperatures ranging from -65°C to 125°C, it guarantees performance under extreme conditions. With a current rating of 3 A and a voltage rating of 1000 V, this connector is suitable for a wide range of electronic systems. Trust in its quality and versatility for your connectivity needs.