67013-003LF

Heilind Number:BRG67013-003LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67013-003LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67013-003LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:3
Number of Rows:1
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
SKU:BRG67013-003LF

Detailed Description

Introducing the DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS, a cutting-edge connectivity solution from the Berg Duflex™ series. Crafted with high-quality Glass-Filled Plastic housing, this connector ensures durability and reliability in diverse applications. With 3 contacts in a single row and a pitch of 2.54 mm, it facilitates seamless data transmission. The housing in a striking blue color not only adds a touch of style but also enhances visibility in crowded setups. Operating flawlessly in temperatures ranging from -65 °C to 125 °C, it is designed to withstand extreme environmental conditions. With a UL 94V-0 flammability rating, you can trust in its safety and performance. Suitable for a wide range of uses, from industrial machinery to consumer electronics, this connector is a crucial component for efficient connectivity.