67013-004LF

Heilind Number:BRG67013-004LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67013-004LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG SR .100-2P3S- SAFT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67013-004LF
Pitch:2.54 mm
Housing Color:Blue
Current Rating:3 A
Number of Rows:1
Voltage Rating:1000 V
Housing Material:Glass-Filled Plastic
Number of Contacts:4
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:Berg Duflex™
SKU:BRG67013-004LF

Detailed Description

The Berg Duflex™ 67013-004LF is a high-performance housing assembly designed for demanding applications. With a rugged construction featuring glass-filled plastic, this connector ensures reliable connectivity in harsh environments. Offering four contacts in a single row with a 2.54mm pitch, it is suitable for a variety of electronic systems. The housing is rated for a wide temperature range from -65°C to 125°C, making it ideal for both extreme heat and cold. With a voltage rating of 1000V and a current rating of 3A, it provides efficient power transmission. The UL 94V-0 flammability rating guarantees safety in case of fire. RoHS compliant, it meets international environmental standards. The blue housing color and top contact orientation make it easy to identify and install. In stock and ready to ship, the 67013-004LF is the perfect choice for your high-reliability connector needs.