67013-007LF

Heilind Number:BRG67013-007LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67013-007LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67013-007LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:7
Number of Rows:1
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
SKU:BRG67013-007LF

Detailed Description

Introducing the Duflex™ HSNG SR .100-2P3S FFC/FPC System, designed to meet the demanding connectivity needs of high-performance applications. With a housing made of durable glass-filled plastic in a sleek blue color, this connector ensures reliable operation in a wide temperature range from -65°C to 125°C. Featuring 7 gold-plated contacts in a single row with a 2.54mm pitch, it offers secure and efficient connections for FFC and FPC cables. With a UL 94V-0 flammability rating, it guarantees safety and compliance with industry standards. Its high current rating of 3A and voltage rating of 1000V make it suitable for a variety of power and signal transmission requirements. Whether in industrial machinery, automotive systems, or aerospace applications, the Duflex™ HSNG SR .100-2P3S FFC/FPC System delivers exceptional performance and reliability. Upgrade your connectivity solutions with this essential component.