| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 67013-008LF |
| Pitch: | 2.54 mm |
| Housing Color: | Blue |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1000 V |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 8 |
| Contact Orientation: | Top |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Berg Duflex™ |
| SKU: | BRG67013-008LF |
67013-008LF
| Heilind Number: | BRG67013-008LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 67013-008LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 67013-008LF Duflex HSNG SR.100-2P3S-SAFT connector from the Berg Duflex™ series, designed for reliable and high-performance connectivity in demanding environments. This connector features a durable glass-filled plastic housing in a sleek blue color, meeting UL 94V-0 flammability standards for added safety. With 8 contacts in a single row, it offers efficient signal transmission with a pitch of 2.54 mm. Operating seamlessly in temperatures ranging from -65°C to 125°C, this connector ensures optimal performance even in extreme conditions. With a current rating of 3 A and a voltage rating of 1000 V, it is suitable for a wide range of applications. RoHS compliant, it guarantees environmental responsibility. Perfect for use in military, aerospace, and industrial sectors, the 67013-008LF is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 76785-401LF | DF CTT TERM TP ON STRIP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/28/2022 | PCN22044 - Materials Change. Use of alternative color of POCAN plastic material (white instead of blue) within our Duflex part. | Download | |||


