67013-009LF

Heilind Number:BRG67013-009LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67013-009LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67013-009LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:9
Number of Rows:1
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
SKU:BRG67013-009LF

Detailed Description

Introducing the DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS, a crucial component in the Berg Duflex™ series of connectors. Constructed with durable glass-filled plastic in a striking blue housing, this connector boasts 9 contacts arranged in a single row with a 2.54mm pitch. Operating seamlessly in temperatures ranging from -65°C to 125°C, it guarantees reliable performance in diverse environments. With a high flammability rating of UL 94V-0, it ensures safety and compliance. Offering a current rating of 3A and a voltage rating of 1000V, it is suitable for a wide range of applications. Trust in the DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS for efficient and secure connectivity in your projects.