67013-011LF

Heilind Number:BRG67013-011LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67013-011LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG SR .100-2P3S- SAFT FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67013-011LF
Pitch:2.54 mm
Housing Color:Blue
Current Rating:3 A
Number of Rows:1
Voltage Rating:1000 V
Housing Material:Glass-Filled Plastic
Number of Contacts:11
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:Berg Duflex™
SKU:BRG67013-011LF

Detailed Description

Introducing the Duflex™ HSNG SR .100-2P3S- Saft FFC / FPC Systems, part number 67013-011LF, a durable and reliable connector housing designed for high-performance applications. With 11 contacts arranged in a single row and a 2.54mm pitch, this connector ensures secure and efficient connections. The housing is made of UL 94V-0 rated glass-filled plastic, guaranteeing both strength and safety. Operating smoothly in temperatures ranging from -65°C to 125°C, it is suitable for a wide range of environments. With a current rating of 3A and a voltage rating of 1000V, this connector is capable of handling demanding power requirements. Its blue housing color and top contact orientation make it easy to identify and install. Ideal for use in FFC, FPC, and ribbon cable systems, the 67013-011LF is a versatile and essential component for your connectivity needs.