67013-013LF

Heilind Number:BRG67013-013LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67013-013LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67013-013LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:13
Number of Rows:1
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
SKU:BRG67013-013LF

Detailed Description

Introducing the DUFLEX HSNG SR .100-2P3S FFC/FPC SYSTEMS, a cutting-edge connector system designed for high-performance applications. Part of the Berg Duflex™ series, this housing features a durable glass-filled plastic construction in a sleek blue color, meeting stringent UL 94V-0 flammability standards. With 13 contacts arranged in a single row and a 2.54 mm pitch, it offers reliable connectivity in compact spaces. Operating seamlessly in a wide temperature range from -65°C to 125°C, it ensures performance in diverse environments. Rated for 3A at 1000V, it guarantees efficient power transmission. Ideal for demanding applications in industries such as aerospace, defense, and telecommunications, this FFC/FPC connector is a dependable choice for your connectivity needs. Experience the difference with the DUFLEX HSNG SR .100-2P3S FFC/FPC SYSTEMS.