67013-014LF

Heilind Number:BRG67013-014LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67013-014LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67013-014LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:14
Number of Rows:1
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
SKU:BRG67013-014LF

Detailed Description

Introducing the DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS, a crucial component in Berg Duflex™ series for seamless connectivity. Crafted with durable Glass-Filled Plastic, this housing ensures long-lasting performance in a variety of environments. With 14 contacts arranged in a single row, it offers efficient data transmission. The 2.54 mm pitch and top contact orientation facilitate easy integration. Meeting stringent safety standards, it boasts a UL 94V-0 flammability rating. Operating flawlessly in temperatures ranging from -65°C to 125°C, it guarantees reliability even in extreme conditions. With a current rating of 3A and voltage rating of 1000V, it is ideal for high-power applications. Perfect for use in hi-rel environments, this connector ( 67013-014LF) is a must-have in your FFC & FPC systems setup.