67013-015LF

Heilind Number:BRG67013-015LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67013-015LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67013-015LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:15
Number of Rows:1
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
SKU:BRG67013-015LF

Detailed Description

Introducing the 67013-015LF, a high-performance connector from the Berg Duflex™ series designed for FFC/FPC systems. With a durable glass-filled plastic housing in a sleek blue color, this connector features 15 contacts in a single row with a pitch of 2.54mm. Operating flawlessly in a wide temperature range from -65°C to 125°C, it guarantees reliability in various environments. Its top contact orientation, UL 94V-0 flammability rating, and impressive current and voltage ratings of 3A and 1000V respectively ensure safety and efficiency. Perfect for demanding applications, the 67013-015LF is a top choice for connecting and securing your electronic components with ease.