67013-016LF

Heilind Number:BRG67013-016LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67013-016LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67013-016LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:16
Number of Rows:1
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
SKU:BRG67013-016LF

Detailed Description

The 67013-016LF DUFLEX HSNG SR .100-2P3S FFC/FPC SYSTEMS from the Berg Duflex™ series offer reliable connectivity in a compact design. With 16 contacts arranged in a single row, this housing unit is perfect for space-constrained applications. Made of high-quality glass-filled plastic in a striking blue color, it provides durability and a visually appealing finish. Operating at temperatures ranging from -65°C to 125°C, it is suitable for a wide range of environments. The UL 94V-0 flammability rating ensures safety compliance, while the 3A current rating and 1000V voltage rating guarantee efficient power transmission. Whether used in consumer electronics, industrial machinery, or automotive systems, this connector is a dependable choice for FFC/FPC applications.