67013-017LF

Heilind Number:BRG67013-017LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67013-017LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67013-017LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:17
Number of Rows:1
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
SKU:BRG67013-017LF

Detailed Description

Introducing the DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS ( 67013-017LF) from the Berg Duflex™ series. This connector features a durable glass-filled plastic housing in a striking blue color, designed for reliable performance in a wide range of applications. With 17 contacts arranged in a single row and a pitch of 2.54 mm, it offers efficient connectivity. Operating temperatures ranging from -65°C to 125°C ensure suitability for diverse environments. The UL 94V-0 flammability rating guarantees safety, while a current rating of 3 A and voltage rating of 1000 V provide robust power handling capabilities. Perfect for use in hi-rel applications, this FFC / FPC connector is a versatile and dependable choice for your connectivity needs.