67013-018LF

Heilind Number:BRG67013-018LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67013-018LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67013-018LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:18
Number of Rows:1
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
SKU:BRG67013-018LF

Detailed Description

Introducing the DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS ( 67013-018LF) from the Berg Duflex™ series. This high-quality connector features a durable Glass-Filled Plastic housing in a striking Blue color, ensuring reliable performance in a wide range of applications. With 18 contacts arranged in a single row, it offers seamless connectivity with a pitch of 2.54 mm. Operating effortlessly in temperatures ranging from -65°C to 125°C, this connector is built to withstand extreme conditions. Its top contact orientation and UL 94V-0 flammability rating guarantee safe and efficient operation. With a current rating of 3 A and a voltage rating of 1000 V, it is suitable for various industrial and commercial uses. Trust in the Berg Duflex™ connector for secure and efficient FFC/FPC connections.