67013-019LF

Heilind Number:BRG67013-019LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67013-019LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67013-019LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:19
Number of Rows:1
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
SKU:BRG67013-019LF

Detailed Description

Introducing the 67013-019LF DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS, a high-performance connector from our Berg Duflex™ series. Engineered with durable glass-filled plastic housing in a striking blue color, this connector is designed for reliability in demanding environments. With 19 gold-plated contacts in a single row, it ensures secure connections for your FFC/FPC applications. Operating smoothly in temperatures ranging from -65 °C to 125 °C, it offers versatility and performance. With a pitch of 2.54 mm and a UL 94V-0 flammability rating, this connector guarantees safe and efficient operation. Rated for 3A current and 1000V voltage, it meets stringent industry standards for quality and durability. Perfect for use in high-reliability applications, the 67013-019LF is a must-have component in your connectivity solutions.