67013-020LF

Heilind Number:BRG67013-020LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67013-020LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67013-020LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:20
Number of Rows:1
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
SKU:BRG67013-020LF

Detailed Description

Introducing the DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS, a part of the Berg Duflex™ series. This connector features a durable glass-filled plastic housing in a striking blue color, perfect for high-performance applications. With 20 contacts arranged in a single row and a pitch of 2.54mm, it offers reliable connectivity. Operating seamlessly in temperatures ranging from -65°C to 125°C, this connector is designed to withstand extreme conditions. Its UL 94V-0 flammability rating ensures safety, while its 3A current rating and 1000V voltage rating make it suitable for a wide range of electronic devices. Trust in the quality and performance of Berg Duflex™ for your FFC/FPC connector needs.