67013-021LF

Heilind Number:BRG67013-021LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67013-021LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67013-021LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:21
Number of Rows:1
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
SKU:BRG67013-021LF

Detailed Description

Introducing the DUFLEX HSNG SR .100-2P3S FFC/FPC SYSTEMS, a cutting-edge connector from the Berg Duflex™ series. Crafted from durable Glass-Filled Plastic in a sleek Blue housing, this connector boasts 21 contacts in a single row, ensuring reliable connectivity in any application. With a pitch of 2.54mm and top contact orientation, it offers easy and efficient installation. Operating flawlessly in temperatures ranging from -65°C to 125°C, it is suitable for a wide range of environments. Its UL 94V-0 flammability rating guarantees safety, while its impressive current rating of 3A and voltage rating of 1000V make it ideal for high-performance applications. Upgrade your connectivity with the 67013021LF, a must-have component in the realm of FFC/FPC systems.