67013-023LF

Heilind Number:BRG67013-023LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67013-023LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67013-023LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:23
Number of Rows:1
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
SKU:BRG67013-023LF

Detailed Description

Introducing the 67013-023LF DUFLEX HSNG SR .100-2P3S FFC/FPC SYSTEMS, a cutting-edge connector designed for high-performance electronic applications. Part of the Berg Duflex™ series, this housing boasts a durable construction with glass-filled plastic, ensuring reliability in demanding environments. With 23 contacts arranged in a single row and a pitch of 2.54mm, it offers seamless connectivity. The blue housing color adds a touch of visual distinction, while the top contact orientation simplifies installation. UL 94V-0 flammability rating guarantees safety compliance. Operating efficiently between -65°C to 125°C, it can withstand extreme temperature fluctuations. With a current rating of 3A and a voltage rating of 1000V, it meets stringent performance standards. Ideal for use in hi-rel applications, this connector, with the acronym 67013023LF, is a must-have for professionals in the field. Elevate your connectivity solutions with this top-of-the-line component.