67013-024LF

Heilind Number:BRG67013-024LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67013-024LF
ECAD Model:
3D Model

Description:

DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67013-024LF
Series:Berg Duflex™
Housing Material:Glass-Filled Plastic
Number of Contacts:24
Number of Rows:1
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
SKU:BRG67013-024LF

Detailed Description

Introducing the 67013-024LF, a high-performance DUFLEX HSNG SR .100-2P3S FFC / FPC SYSTEMS connector from the Berg Duflex™ series. Crafted from durable Glass-Filled Plastic, this connector features 24 contacts arranged in a single row with a pitch of 2.54mm. Designed for reliability, it offers a wide operating temperature range from -65°C to 125°C and has a UL 94V-0 flammability rating. The housing is a sleek blue color with contact orientation on the top. With a current rating of 3A and a voltage rating of 1000V, this connector is ideal for a variety of applications. In the category of FFC & FPC Connectors, it stands out for its quality and performance. Elevate your connectivity solutions with the 67013-024LF.