67117-132

Heilind Number:BRG67117-132
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67117-132
ECAD Model:
3D Model

Description:

67117-132-HCC DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67117-132
Series:PV®
Gender:Female
Housing Material:High Temperature Nylon
Number of Contacts:64
Number of Rows:2
Mount Type:PCB Mount, Through Hole
Contact Material:Brass
Contact Plating:GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Right Angle
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG67117-132

Detailed Description

Introducing the 67117-132, a high-performance PV® series female connector designed for demanding applications. With a housing made of high temperature nylon, this connector ensures reliable operation in extreme environments. Featuring 64 contacts arranged in 2 rows, it offers ample connectivity options. The through-hole PCB mount design with right-angle mount angle allows for easy installation. Constructed with brass contacts plated with GXT for enhanced durability and conductivity, this connector has a wide operating temperature range from -65°C to 125°C. It boasts a low contact resistance of 20mΩ (initial) and 15mΩ (after environmental testing), ensuring efficient power transmission. The black housing color adds a sleek touch to any assembly. With a high insulation resistance of 100000 MOhm and a voltage rating of 1000V, this connector guarantees safe and reliable performance. Rated for 200 mating cycles, it offers long-term durability. Ideal for use in various hi-rel applications, the 67117-132 is a top choice for professional connectors.