67273-040

Heilind Number:BRG67273-040
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67273-040
ECAD Model:
3D Model

Description:

67273-040-VERT GUIDEPIN SLOTTE DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67273-040
Color:Natural
Series:Bergcon®
Housing Material:High Temperature Plastic
Contact Material:Phosphor Bronze
Contact Plating:Gold Over Nickel
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
SKU:BRG67273-040

Detailed Description

Introducing the 67273-040, a reliable and high-performance PCB Pin Header Connector from our Bergcon® series. Designed for seamless integration into your electronic assemblies, this connector features a straight mount angle and a tail length of 4.5mm, ensuring easy installation and secure connections. The housing material, made of high temperature plastic, guarantees durability and stability even in harsh operating conditions. With contacts plated in gold over nickel and made of phosphor bronze, this connector offers excellent conductivity and corrosion resistance. Meeting UL 94V-0 flammability rating standards, it prioritizes safety in all applications. Perfect for use in hi-rel environments, the 67273-040 is a top choice for engineers and manufacturers seeking quality and performance in their PCB assemblies.