67516-012LF

Heilind Number:BRG67516-012LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67516-012LF
ECAD Model:
3D Model

Description:

CLINCHER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67516-012LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:12
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG67516-012LF

Detailed Description

Introducing the 67516-012LF Clincher™, a high-performance cable mount connector designed for female gender applications. With a durable housing made of high temperature plastic in a striking blue color, this connector ensures reliable connectivity in a wide range of environments. Featuring 12 contacts in a single row, each made of copper nickel alloy with tin plating, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a straight mount angle, it's easy to install and secure. Rated for a maximum operating temperature of 105°C and a minimum of -65°C, it's suitable for use in both hot and cold conditions. With a current rating of 2A and a voltage rating of 500V, it's perfect for power and signal transmission. RoHS compliant and with a UL 94V-0 flammability rating, it meets the highest standards for safety and environmental responsibility. Whether you're working on a commercial or industrial project, the 67516-012LF is the ideal choice for your connector needs.