67516-015LF

Heilind Number:BRG67516-015LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67516-015LF
ECAD Model:
3D Model

Description:

CLINCHER RECPT ASSY-TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67516-015LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:15
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG67516-015LF

Detailed Description

Enhance your electronic assemblies with the 67516-015LF Clincher™ Receptacle Assembly. Designed for optimal performance, this durable connector features a high temperature plastic housing in a striking blue color. With 15 contacts arranged in a single row, it offers reliable connectivity for your applications. The copper nickel alloy contacts with tin plating ensure efficient signal transmission, while the straight cable mount design simplifies installation. Operating flawlessly in temperatures ranging from -65°C to 105°C, this connector is suitable for a wide range of environments. With a pitch of 2.54mm and a voltage rating of 500V, it meets the demands of various industries. RoHS compliant and UL 94V-0 rated for safety, you can trust in the quality and performance of this product. Upgrade your connectivity solutions with the 67516-015LF.