67516-215LF

Heilind Number:BRG67516-215LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67516-215LF
ECAD Model:
3D Model

Description:

67516-215LF-CLINCHER RECEP ASS FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67516-215LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:15
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Gold/GXT
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG67516-215LF

Detailed Description

Introducing the Clincher™ 67516-215LF, a high-performance female connector designed for demanding applications. Constructed with durable high temperature plastic housing and featuring 15 gold-plated copper nickel alloy contacts, this connector ensures reliable power and signal transmission even in extreme conditions. With a straight cable mount configuration and a pitch of 2.54mm, it offers easy and secure installation. The blue housing color not only adds a touch of style but also signifies its UL 94V-0 flammability rating, guaranteeing safety. With a current rating of 2A and a voltage rating of 500V, it is suitable for a wide range of electronic devices. RoHS compliant and operating efficiently in temperatures ranging from -65°C to 105°C, this connector is not only high-performing but also environmentally friendly. Perfect for use in hi-rel applications, the 67516-215LF is a reliable and durable solution for your connectivity needs.