67954-002LF

Heilind Number:BRG67954-002LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67954-002LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG. POL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67954-002LF
Gender:Female
Housing Material:Polyphenylene, Polystyrene
Number of Contacts:3
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG67954-002LF

Detailed Description

This MINI LATCH HSG. POL ( 67954-002LF) is a compact, high-performance connector designed for female applications. Constructed with durable Polyphenylene and Polystyrene housing material, it ensures reliable operation in a wide range of environments. With 3 contacts in a single row and a 2.54mm pitch, it offers efficient connectivity for various electronic devices. The crimp termination method allows for easy and secure installation, while its straight mount angle enhances versatility. Meeting stringent quality standards, it boasts a maximum operating temperature of 105°C and a minimum of -40°C, ensuring reliable performance in extreme conditions. The black housing color, along with UL 94V-0 flammability rating, guarantees safety and compliance. With RoHS certification and a voltage rating of 1000V, it is ideal for diverse industrial applications. Upgrade your connectors with this high-quality, RoHS-compliant MINI LATCH HSG. POL.