67996-116HTLF

Heilind Number:BRG67996-116HTLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:67996-116HTLF
ECAD Model:
3D Model

Description:

67996-116HTLF-B/S II DR SR DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 67996-116HTLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:16
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.41 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG67996-116HTLF

Detailed Description

The BergStik® Series 67996-116HTLF is a high-performance PCB connector designed for reliable through-hole mounting. With 16 gold-plated contacts arranged in two rows, this black connector ensures secure and durable connections. Its high temperature plastic housing guarantees resilience in harsh operating environments, with a wide temperature range from -65°C to 125°C. Meeting UL 94V-0 flammability standards, it prioritizes safety. Featuring a 2.54mm pitch and straight mount angle, it offers easy integration onto PCBs. With a current rating of 3A and voltage rating of 1500VAC, it is suitable for a variety of applications. The 2.41mm tail length and 5.84mm mating length provide ample room for soldering and mating. Perfect for demanding industrial and electronic projects, the 67996-116HTLF is a reliable choice for your connectivity needs.